LP107M2M vs B43501A0107M080 feature comparison

LP107M2M Man Yue Technology Holdings Ltd

Buy Now Datasheet

B43501A0107M080 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Manufacturer Series LP(420V,22) B43501
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Series LP(420V,22) B43501
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Rohs Code Yes
ESR 1990 mΩ
JESD-609 Code e3
Leakage Current 0.52089 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Reference Standard IEC60384-4
Ripple Current 790 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare LP107M2M with alternatives

Compare B43501A0107M080 with alternatives