LP060F35IDT
vs
GSX-752B/353EF6.0MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
20 Weeks
|
|
Additional Feature |
AT CUT
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
11.1mm X 4.83mm X 3.2mm
|
L7.15XB5.15XH1.6 (mm)/L0.281XB0.203XH0.063 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CERAMIC PACKAGE-4
|
|
|
|
Compare LP060F35IDT with alternatives
Compare GSX-752B/353EF6.0MHZ with alternatives