LP055223A vs LK055223AE feature comparison

LP055223A Kanthal

Buy Now Datasheet

LK055223AE Kanthal

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 11.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 8.5 mm
Manufacturer Series LP LK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series LP
Surface Mount NO NO
Terminal Pitch 5.1 mm
Terminal Shape FLAT FLAT
Base Number Matches 2 1

Compare LP055223A with alternatives

Compare LK055223AE with alternatives