LOC112PTR vs LOC112E feature comparison

LOC112PTR IXYS Integrated Circuits Division

Buy Now Datasheet

LOC112E IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION CLARE INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration DUAL, SIMULTANEOUS OPERATION DUAL, SIMULTANEOUS OPERATION
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Photodiode Output Optocoupler Photodiode Output Optocoupler
Packing Method TR
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 3 2

Compare LOC112PTR with alternatives

Compare LOC112E with alternatives