LOC112EP vs LOC111S feature comparison

LOC112EP IXYS Corporation

Buy Now Datasheet

LOC111S Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP LITTELFUSE INC
Package Description 8 PIN, FLATPACK PKG
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED IEC-60950-1, UL RECOGNIZED
Configuration DUAL, SIMULTANEOUS OPERATION DUAL, SIMULTANEOUS OPERATION
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Photodiode Output Optocoupler Photodiode Output Optocoupler
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 2 3
Samacsys Manufacturer LITTELFUSE
Number of Terminals 8
Packing Method TUBE

Compare LOC112EP with alternatives