LOC112 vs LOC111S feature comparison

LOC112 IXYS Integrated Circuits Division

Buy Now Datasheet

LOC111S IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration DUAL, SIMULTANEOUS OPERATION DUAL, SIMULTANEOUS OPERATION
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Photodiode Output Optocoupler Photodiode Output Optocoupler
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 20 6

Compare LOC112 with alternatives

Compare LOC111S with alternatives