LOA-25V332-A
vs
338CKS025MCC
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ELNA CO LTD
|
ILLINOIS CAPACITOR INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3300 µF
|
3300 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
If Necessary, Drawings Can Be Provided
|
Tape & Reel, Ammo Pack, Cut/Formed Leads
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Base Number Matches |
1
|
2
|
Series |
|
CKS
|
|
|
|
Compare LOA-25V332-A with alternatives