LO5411-RE7500
vs
LO5411-RE7508
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIEMENS A G
SIEMENS A G
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
Compliance Temperature Grade
Industrial: -55C to +100C
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.04 A
Lens Type
COLORLESS CLEAR
COLORLESS CLEAR
Luminous Intensity-Nom
150 mcd
150 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
TR
TR
Peak Wavelength
610 nm
610 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
20 deg
20 deg
Base Number Matches
1
1
Compare LO5411-RE7500 with alternatives
Compare LO5411-RE7508 with alternatives