LNX2W392MSMHBB vs CEBWP2W392M4L22 feature comparison

LNX2W392MSMHBB Nichicon Corporation

Buy Now Datasheet

CEBWP2W392M4L22 Chemi-Con

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 3.97 mA 17.55 mA
Manufacturer Series NX BWP
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14600 mA 10000 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LNX2W392MSMHBB with alternatives

Compare CEBWP2W392M4L22 with alternatives