LNW2W392MSEHBN vs ECOG2WU392D(C) feature comparison

LNW2W392MSEHBN Nichicon Corporation

Buy Now Datasheet

ECOG2WU392D(C) Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.97 mA 3.97 mA
Manufacturer Series NW
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14400 mA 9570 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LNW2W392MSEHBN with alternatives

Compare ECOG2WU392D(C) with alternatives