LNW2V681MSECBN
vs
KMH350LG680M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.46 mA
4.76 mA
Manufacturer Series
NW
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
3300 mA
1600 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.15
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Diameter
35 mm
JESD-609 Code
e3
Length
80 mm
Package Style
Screw Ends
Terminal Finish
Tin (Sn)
Compare LNW2V681MSECBN with alternatives
Compare KMH350LG680M with alternatives