LNW2G272MSMGBB vs HCGF6A2G272YD10R feature comparison

LNW2G272MSMGBB Nichicon Corporation

Buy Now Datasheet

HCGF6A2G272YD10R Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.11 mA
Manufacturer Series NW HCGF6
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 10200 mA 6920 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
ESR 48 mΩ

Compare LNW2G272MSMGBB with alternatives

Compare HCGF6A2G272YD10R with alternatives