LNW2G272MSMG
vs
RWE400LGSN2700MD9B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
2700 µF
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
3.11 mA
21.6 mA
Manufacturer Series
NW
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
10200 mA
7900 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.25
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
3
1
Compare LNW2G272MSMG with alternatives
Compare RWE400LGSN2700MD9B with alternatives