LNW2G102MSEC vs B43564-A108-M feature comparison

LNW2G102MSEC Nichicon Corporation

Buy Now Datasheet

B43564-A108-M TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.89 mA 2.50759 mA
Manufacturer Series NW
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 5000 mA 5200 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
ESR 130 mΩ

Compare LNW2G102MSEC with alternatives

Compare B43564-A108-M with alternatives