LNR2A103MSM vs 3188EE103M100AJA1 feature comparison

LNR2A103MSM Nichicon Corporation

Buy Now Datasheet

3188EE103M100AJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 3 mA 3 mA
Manufacturer Series NR 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 5300 mA 10000 mA
Surface Mount NO NO
Tan Delta 0.15 0.31
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
ESR 38 mΩ
Packing Method BULK

Compare LNR2A103MSM with alternatives

Compare 3188EE103M100AJA1 with alternatives