LNK626PG vs LNK624DG feature comparison

LNK626PG Power Integrations

Buy Now Datasheet

LNK624DG Power Integrations

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER INTEGRATIONS INC POWER INTEGRATIONS INC
Part Package Code DIP SOIC
Pin Count 8 8/7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations Power Integrations
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1

Compare LNK626PG with alternatives

Compare LNK624DG with alternatives