LNK624DG vs LNK623DG feature comparison

LNK624DG Power Integrations

Buy Now Datasheet

LNK623DG Power Integrations

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER INTEGRATIONS INC POWER INTEGRATIONS INC
Part Package Code SOIC SOIC
Pin Count 8/7 8/7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Power Integrations Power Integrations
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2

Compare LNK624DG with alternatives

Compare LNK623DG with alternatives