LND150N3P007
vs
LND150N3P006
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
0.03 A
0.03 A
Drain-source On Resistance-Max
1000 Ω
1000 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
1 pF
1 pF
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare LND150N3P007 with alternatives
Compare LND150N3P006 with alternatives