LNC2V682MTEGBN vs LNC2V682MTEGBB feature comparison

LNC2V682MTEGBN Nichicon Corporation

Buy Now Datasheet

LNC2V682MTEGBB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.63 mA 4.63 mA
Length 135 mm 135 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 20300 mA 20300 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish ALUMINUM ALUMINUM
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LNC2V682MTEGBN with alternatives

Compare LNC2V682MTEGBB with alternatives