LN83C51FA
vs
AP83C51FA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LCC
DIP
Package Description
PLASTIC, LCC-44
PLASTIC, DIP-40
Pin Count
44
40
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
8051
Clock Frequency-Max
12 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
e0
Length
16.5862 mm
52.26 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
Number of Terminals
44
40
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
RAM (words)
256
ROM (words)
8192
8192
ROM Programmability
MROM
MROM
Seated Height-Max
4.57 mm
5.08 mm
Speed
12 MHz
12 MHz
Supply Current-Max
30 mA
40 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare LN83C51FA with alternatives
Compare AP83C51FA with alternatives