LN80C52
vs
P80C32UBBB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
NXP SEMICONDUCTORS
Part Package Code
LCC
QFP
Package Description
QCCJ, LDCC44,.7SQ
QFP, QFP44,.5SQ,32
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
8051
Clock Frequency-Max
12 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
Length
16.5862 mm
10 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
Number of Terminals
44
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Equivalence Code
LDCC44,.7SQ
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
RAM (words)
256
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
2.1 mm
Speed
6 MHz
33 MHz
Supply Current-Max
30 mA
30.8 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
3A991.A.2
Compare LN80C52 with alternatives
Compare P80C32UBBB with alternatives