LN25J250E
vs
SLFN25J250E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Additional Feature |
FLAME PROOF, NON INDUCTIVE
|
FLAME PROOF
|
Construction |
Tubular
|
Tubular
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Package Diameter |
14.3 mm
|
14.3 mm
|
Package Length |
50.8 mm
|
50.8 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Rated Power Dissipation (P) |
25 W
|
25 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
250 Ω
|
250 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
260 ppm/°C
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
625 V
|
625 V
|
Base Number Matches |
3
|
1
|
|
|
|
Compare LN25J250E with alternatives
Compare SLFN25J250E with alternatives