LN01201CQ
vs
LN01201C(Q)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
3 X 2.2 MM, PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Min |
130 cd
|
|
Luminous Intensity-Nom |
1.5 mcd
|
1.5 mcd
|
Mounting Feature |
AXIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
1.8 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
700 nm
|
700 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.5 mm
|
2.5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
130 deg
|
Base Number Matches |
3
|
3
|
|
|
|