LMZ22005TZX/NOPB vs WPMDM1500602J feature comparison

LMZ22005TZX/NOPB Texas Instruments

Buy Now Datasheet

WPMDM1500602J Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC WUERTH ELEKTRONIK GMBH & CO KG
Package Description HSOP, SMSIP7H,.55,50 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Würth Elektronik
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 6 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Output Voltage-Max 6 V
Output Voltage-Min 0.8 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SMSIP7H,.55,50
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.82 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 950 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 9.85 mm
Base Number Matches 1 2

Compare LMZ22005TZX/NOPB with alternatives

Compare WPMDM1500602J with alternatives