LMZ22003TZX/NOPB vs LMZ22003TZX feature comparison

LMZ22003TZX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMZ22003TZX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 20 V
Input Voltage-Min 6 V 6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SMSIP7H,.55,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.82 mm 4.82 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 914 kHz 914 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.85 mm 9.85 mm
Base Number Matches 2 2

Compare LMZ22003TZX/NOPB with alternatives

Compare LMZ22003TZX with alternatives