LMZ14203TZ-ADJ/NOPB vs LMZ12003EXTTZ-ADJ feature comparison

LMZ14203TZ-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMZ12003EXTTZ-ADJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 32 V 20 V
Input Voltage-Min 6 V 4.5 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 3 A 5.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SMSIP7H,.55,50 SMSIP7H,.55,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.67 mm 4.67 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.85 mm 9.85 mm
Base Number Matches 1 1
Output Voltage-Nom 1.8 V

Compare LMZ14203TZ-ADJ/NOPB with alternatives

Compare LMZ12003EXTTZ-ADJ with alternatives