LMZ14203EXTTZX
vs
LMZ14203EXTTZX/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
42 V
42 V
Input Voltage-Min
6 V
6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
Length
10.16 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.82 mm
4.82 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
9.85 mm
9.85 mm
Base Number Matches
2
2
Rohs Code
Yes
Control Mode
VOLTAGE-MODE
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Current-Max
3 A
Package Equivalence Code
SMSIP7H,.55,50
Peak Reflow Temperature (Cel)
245
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare LMZ14203EXTTZX with alternatives
Compare LMZ14203EXTTZX/NOPB with alternatives