LMZ14203EXTTZE-ADJ vs LMZ12001EXTTZ-ADJ feature comparison

LMZ14203EXTTZE-ADJ National Semiconductor Corporation

Buy Now Datasheet

LMZ12001EXTTZ-ADJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 42 V 20 V
Input Voltage-Min 6 V 4.5 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
Length 10.16 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5.3 A 3 A
Output Voltage-Nom 3.3 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP7H,.55,50 SMSIP7H,.55,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.67 mm 4.67 mm
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Width 9.85 mm 9.85 mm
Base Number Matches 2 2
Part Package Code SIP
Pin Count 7
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz

Compare LMZ14203EXTTZE-ADJ with alternatives

Compare LMZ12001EXTTZ-ADJ with alternatives