LMZ14202TZX-ADJ
vs
LMZ14202HTZX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SIP
Package Description
,
ROHS COMPLIANT, TO-PMOD, 7 PIN
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
42 V
42 V
Input Voltage-Min
6 V
6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
Length
10.16 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
4.82 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
9.85 mm
9.85 mm
Base Number Matches
2
2
Output Voltage-Nom
12 V
Compare LMZ14202TZX-ADJ with alternatives
Compare LMZ14202HTZX with alternatives