LMZ12003EXTTZX/NOPB vs LMZ12003EXTTZE feature comparison

LMZ12003EXTTZX/NOPB Texas Instruments

Buy Now Datasheet

LMZ12003EXTTZE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, SMSIP7H,.55,50 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A
Output Voltage-Max 6 V
Output Voltage-Min 0.8 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SMSIP7H,.55,50
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.58 mm 4.82 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.85 mm 9.85 mm
Base Number Matches 1 2
Part Package Code SIP
Pin Count 7

Compare LMZ12003EXTTZX/NOPB with alternatives

Compare LMZ12003EXTTZE with alternatives