LMZ12003EXTTZE/NOPB
vs
LMZ12003EXTTZX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HSOP, SMSIP7H,.55,50
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
JESD-609 Code
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
Output Voltage-Max
6 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Equivalence Code
SMSIP7H,.55,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.58 mm
4.82 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.85 mm
9.85 mm
Base Number Matches
1
3
Part Package Code
SIP
Pin Count
7
Compare LMZ12003EXTTZE/NOPB with alternatives
Compare LMZ12003EXTTZX with alternatives