LMZ12002TZE-ADJ
vs
LTC3621IDCB#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SIP
|
|
Package Description |
,
|
|
Pin Count |
7
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
SEATED HT-CALCULATED
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Input Voltage-Max |
20 V
|
17 V
|
Input Voltage-Min |
4.5 V
|
2.7 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PSSO-G7
|
R-PDSO-N6
|
Length |
10.16 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
HVSON
|
Package Equivalence Code |
SMSIP7H,.55,50
|
SOLCC6,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.67 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1000 kHz
|
1160 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
9.85 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
05-08-1715
|
Control Mode |
|
CURRENT-MODE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
17 V
|
Output Voltage-Min |
|
0.6 V
|
Technology |
|
CMOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare LMZ12002TZE-ADJ with alternatives
Compare LTC3621IDCB#TRPBF with alternatives