LMZ10503TZE-ADJ vs LMZ10503TZ-ADJ feature comparison

LMZ10503TZE-ADJ National Semiconductor Corporation

Buy Now Datasheet

LMZ10503TZ-ADJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
Length 10.16 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6.7 A 6.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.82 mm 4.82 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1160 kHz 1160 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Width 9.85 mm 9.85 mm
Base Number Matches 2 2
Part Package Code SIP
Pin Count 7

Compare LMZ10503TZE-ADJ with alternatives

Compare LMZ10503TZ-ADJ with alternatives