LMXHF4040WKT2R2MNR
vs
LCXHF4040WKT2R2MNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
1616
1616
Construction
Rectangular
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
0.052 Ω
0.052 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2 mm
2 mm
Package Length
4 mm
4 mm
Package Style
SMT
SMT
Package Width
4 mm
4 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed, 7 Inch
Rated Current-Max
3 A
3 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Reference Standard
AEC-Q200