LMX4168FLQ
vs
U3600BM-NFNG3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ATMEL CORP
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
HVQCCN,
|
SSOP, SOP44,.4,32
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N44
|
R-PDSO-G44
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
17.925 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
60 °C
|
75 °C
|
Operating Temperature-Min |
-10 °C
|
-25 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Nom |
2.5 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Telecom IC Type |
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
7 mm
|
7.4 mm
|
Base Number Matches |
3
|
2
|
Package Equivalence Code |
|
SOP44,.4,32
|
Supply Current-Max |
|
29 mA
|
|
|
|
Compare LMX4168FLQ with alternatives
Compare U3600BM-NFNG3 with alternatives