LMX358AUA vs TLE2062AID feature comparison

LMX358AUA Maxim Integrated Products

Buy Now Datasheet

TLE2062AID Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP8,.19 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.00006 µA
Common-mode Reject Ratio-Nom 94 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 2000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 3 mm 4.9 mm
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 1 V/us 3.4 V/us
Supply Current-Max 0.42 mA 0.64 mA
Supply Voltage Limit-Max 8 V 19 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIFET
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1300 2000
Width 3 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 65 dB
Input Offset Current-Max (IIO) 0.002 µA
Low-Bias YES
Micropower YES
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 2.1 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 10000
Wideband NO

Compare LMX358AUA with alternatives

Compare TLE2062AID with alternatives