LMX339HASD+T
vs
MAX984ESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
16-SOIC_N-150_MIL
Package Description
SOP, SOP14,.25
Pin Count
14
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e3
e3
Length
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
600 ns
300000 ns
Seated Height-Max
1.75 mm
Supply Current-Max
0.43 mA
0.008 mA
Supply Voltage Limit-Max
6 V
12 V
Supply Voltage-Nom (Vsup)
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1995-11-07
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare LMX339HASD+T with alternatives
Compare MAX984ESE+T with alternatives