LMX2354SLBX vs LMX2354SLBX/NOPB feature comparison

LMX2354SLBX Texas Instruments

Buy Now Datasheet

LMX2354SLBX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Pin Count 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
Moisture Sensitivity Level 2 3
Peak Reflow Temperature (Cel) 235 260
Base Number Matches 2 1
Package Description PLASTIC, CSP-24
ECCN Code EAR99
Additional Feature SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13
JESD-30 Code S-XQCC-N24
JESD-609 Code e4
Length 4.5 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC24,.17X.14,20
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3.5 mm

Compare LMX2354SLBX with alternatives

Compare LMX2354SLBX/NOPB with alternatives