LMV932DR2G vs LMV932DMR2G feature comparison

LMV932DR2G onsemi

Buy Now Datasheet

LMV932DMR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 Narrow Body Micro 8 lead Surface Mount
Package Description SOIC-8 MICRO-8
Pin Count 8 8
Manufacturer Package Code 751-07 846A-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 13 Weeks 2 Days
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 50 dB 50 dB
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 7500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.24 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.46 mA 0.46 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1400 1400
Voltage Gain-Min 3980 3980
Wideband NO NO
Width 3.9 mm 3 mm
Base Number Matches 1 1
Programmable Power NO
Qualification Status Not Qualified

Compare LMV932DR2G with alternatives

Compare LMV932DMR2G with alternatives