LMV824MTC
vs
TL082CMX/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP14,.25
SOIC-8
Pin Count
14
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
62.85
66.775
CO2e (mg)
773.055
821.333
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.14 µA
0.0004 µA
Common-mode Reject Ratio-Nom
85 dB
100 dB
Input Offset Voltage-Max
4000 µV
20000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
Length
5 mm
4.9 mm
Neg Supply Voltage Limit-Max
-2.75 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
1.5 V/us
13 V/us
Supply Voltage Limit-Max
2.75 V
18 V
Supply Voltage-Nom (Vsup)
2.7 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5000
4000
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
Yes
Total Weight
69.75
CO2
857.9250000000001
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
NO
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0004 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.004 µA
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
8 V/us
Supply Current-Max
5.6 mA
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Min
15000
Compare LMV824MTC with alternatives
Compare TL082CMX/NOPB with alternatives