LMV824IPWG4
vs
LMV824IPW
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
GREEN, PLASTIC, TSSOP-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
0.14 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.1 µA
Common-mode Reject Ratio-Nom
85 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5500 µV
5500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Slew Rate-Nom
1.7 V/us
1.7 V/us
Supply Current-Max
1.5 mA
1.5 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5000
5000
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare LMV824IPWG4 with alternatives
Compare LMV824IPW with alternatives