LMV824DTBR2G
vs
LMV824PWRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP-14
TSSOP
Pin Count
14
14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.38 µA
0.14 µA
Common-mode Reject Ratio-Nom
90 dB
85 dB
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Slew Rate-Nom
2 V/us
1.7 V/us
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5600
5000
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Package Description
TSSOP, TSSOP14,.25
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.1 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Package Equivalence Code
TSSOP14,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Supply Current-Max
1.5 mA
Technology
BIPOLAR
Voltage Gain-Min
10000
Wideband
NO
Compare LMV824DTBR2G with alternatives
Compare LMV824PWRG4 with alternatives