LMV821DBVT
vs
OPA338NA/3K
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
0.00001 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.00001 µA
Common-mode Reject Ratio-Nom
85 dB
90 dB
Frequency Compensation
YES
YES (AVCL>=5)
Input Offset Voltage-Max
4000 µV
3000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.9 mm
2.9 mm
Low-Bias
NO
YES
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
1.7 V/us
4.6 V/us
Supply Current-Max
0.6 mA
1 mA
Supply Voltage Limit-Max
5.5 V
7.5 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
5000
62500
Voltage Gain-Min
10000
100000
Wideband
NO
NO
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Common-mode Reject Ratio-Min
74 dB
Input Offset Current-Max (IIO)
0.00001 µA
Compare LMV821DBVT with alternatives
Compare OPA338NA/3K with alternatives