LMV715MFX/NOPB
vs
LMV711IDBVR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
LSSOP, TSOP6,.11,37
|
SOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Common-mode Reject Ratio-Nom |
75 dB
|
75 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
3000 µV
|
3200 µV
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
|
Length |
2.92 mm
|
2.9 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.22 mm
|
1.45 mm
|
Slew Rate-Nom |
5 V/us
|
5 V/us
|
Supply Current-Max |
1.9 mA
|
|
Supply Voltage Limit-Max |
5.5 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
3.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Unity Gain BW-Nom |
5000
|
5000
|
Voltage Gain-Min |
6300
|
|
Wideband |
NO
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LMV715MFX/NOPB with alternatives
Compare LMV711IDBVR with alternatives