LMV712TL/NOPB
vs
LMV712BLX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
DSBGA-10
MICRO, MO-211BD, SMD-10
Pin Count
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00013 µA
0.00013 µA
Bias Current-Max (IIB) @25C
0.000115 µA
0.000115 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
80 dB
75 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
3200 µV
JESD-30 Code
R-PBGA-B10
R-PBGA-B10
JESD-609 Code
e1
e0
Length
2.0175 mm
1.996 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TFBGA
Package Equivalence Code
BGA10,3X4,20
BGA10,3X4,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.675 mm
1.045 mm
Slew Rate-Nom
5 V/us
5 V/us
Supply Current-Max
3.4 mA
3.8 mA
Supply Voltage Limit-Max
6 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
5000
5000
Voltage Gain-Min
6300
6300
Wideband
NO
NO
Width
1.5345 mm
1.5 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare LMV712TL/NOPB with alternatives
Compare LMV712BLX with alternatives