LMV712Q1MM/NOPB vs LMV712MM/NOPB feature comparison

LMV712Q1MM/NOPB Texas Instruments

Buy Now Datasheet

LMV712MM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description VSSOP-10 MSOP-10
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0036 µA 0.00013 µA
Bias Current-Max (IIB) @25C 0.000115 µA 0.000115 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 80 dB 75 dB
Input Offset Voltage-Max 3000 µV 3200 µV
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 3.4 mA 3.8 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 5000 5000
Width 3 mm 3 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code TSSOP10,.19,20
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Voltage Gain-Min 6300
Wideband NO

Compare LMV712Q1MM/NOPB with alternatives

Compare LMV712MM/NOPB with alternatives