LMV712MMX
vs
LMV712Q1MMX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SSOP
Package Description
TSSOP,
VSSOP-10
Pin Count
10
10
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00013 µA
0.0036 µA
Common-mode Reject Ratio-Nom
75 dB
80 dB
Input Offset Voltage-Max
3200 µV
3000 µV
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
5 V/us
5 V/us
Supply Voltage Limit-Max
5.5 V
6 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
5000
5000
Width
3 mm
3 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.000115 µA
Common-mode Reject Ratio-Min
50 dB
Screening Level
AEC-Q100
Supply Current-Max
3.4 mA
Compare LMV712MMX with alternatives
Compare LMV712Q1MMX/NOPB with alternatives