LMV712IDGSR vs OPA2333HD feature comparison

LMV712IDGSR Texas Instruments

Buy Now Datasheet

OPA2333HD Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description GREEN, PLASTIC, MSOP-10 SOIC-8
Pin Count 10 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00013 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.000115 µA 0.0002 µA
Common-mode Reject Ratio-Nom 80 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3200 µV 10 µV
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower NO YES
Moisture Sensitivity Level 1 4
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C 175 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP10,.19,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 5 V/us 0.16 V/us
Supply Current-Max 3.8 mA 0.05 mA
Supply Voltage Limit-Max 5.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 5000 350
Voltage Gain-Min 6300 44670
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 102 dB
Input Offset Current-Max (IIO) 0.0004 µA

Compare LMV712IDGSR with alternatives

Compare OPA2333HD with alternatives