LMV641MA vs LMV641MAE feature comparison

LMV641MA Texas Instruments

Buy Now Datasheet

LMV641MAE National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.105 µA 0.11 µA
Common-mode Reject Ratio-Nom 120 dB 114 dB
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.902 mm 4.902 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Seated Height-Max 1.753 mm 1.753 mm
Slew Rate-Nom 2.6 V/us 2.3 V/us
Supply Voltage Limit-Max 13.2 V 6.6 V
Supply Voltage-Nom (Vsup) 10 V 2.7 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 10000
Width 3.899 mm 3.899 mm
Base Number Matches 6 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.095 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code TSSOP5/6,.08
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.22 mA
Technology BIPOLAR
Voltage Gain-Min 7940
Wideband NO

Compare LMV641MA with alternatives

Compare LMV641MAE with alternatives