LMV602MAX vs LMV932DMR2G feature comparison

LMV602MAX Texas Instruments

Buy Now Datasheet

LMV932DMR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description SOIC-8 MICRO-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 86 dB 70 dB
Input Offset Voltage-Max 5000 µV 7500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.9 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 1 V/us 0.4 V/us
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1400
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code Micro 8 lead Surface Mount
Pin Count 8
Manufacturer Package Code 846A-02
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 50 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.19
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.46 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 3980
Wideband NO

Compare LMV602MAX with alternatives

Compare LMV932DMR2G with alternatives